Part Details for FMS6406CSX by onsemi
Overview of FMS6406CSX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMS6406CSX
FMS6406CSX CAD Models
FMS6406CSX Part Data Attributes
|
FMS6406CSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMS6406CSX
onsemi
Precision S-Video Filter with Summed Composite Output, Sound Trap and Group Delay Compensation, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FMS6406CSX
This table gives cross-reference parts and alternative options found for FMS6406CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6406CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6406CSX | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | FMS6406CSX vs FMS6406CSX |
FMS6406CS | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | FMS6406CSX vs FMS6406CS |
FMS6406CS_NL | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | FMS6406CSX vs FMS6406CS_NL |