Filter Your Search
1 - 2 of 2 results
|
CAR120610OHMS0.05%25PPM
Riedon
|
Check for Price Buy | Yes | Active | 10 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.30 | ||
|
CAR120610OHMS0.05%25PPMHP
Riedon
|
Check for Price Buy | Yes | Active | 10 Ω | 0.05 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 3.05 mm | 1.55 mm | RIEDON INC | compliant |