Filter Your Search
1 - 10 of 38,590 results
|
CAR2010124KOHMS1%10PPM
Riedon
|
Check for Price | Yes | Active | 124 kΩ | 1 % | 250 mW | 1909 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010787OHMS0.01%5PPMHP
Riedon
|
Check for Price | Yes | Active | 787 Ω | 0.01 % | 333 mW | 1909 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010205KOHMS0.01%15PPMHP
Riedon
|
Check for Price | Yes | Active | 205 kΩ | 0.01 % | 333 mW | 1909 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010825OHMS0.05%15PPMHP
Riedon
|
Check for Price | Yes | Active | 825 Ω | 0.05 % | 333 mW | 1909 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010271OHMS0.1%25PPM
Riedon
|
Check for Price | Yes | Active | 271 Ω | 0.1 % | 250 mW | 1909 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR20101.78KOHMS0.25%50PPMHP
Riedon
|
Check for Price | Yes | Active | 1.78 kΩ | 0.25 % | 333 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010152OHMS0.01%5PPM
Riedon
|
Check for Price | Yes | Active | 152 Ω | 0.01 % | 250 mW | 1909 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR2010759OHMS0.05%5PPM
Riedon
|
Check for Price | Yes | Active | 759 Ω | 0.05 % | 250 mW | 1909 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR20102.13KOHMS0.25%5PPM
Riedon
|
Check for Price | Yes | Active | 2.13 kΩ | 0.25 % | 250 mW | 1909 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant | ||
|
CAR201031.2OHMS0.01%10PPM
Riedon
|
Check for Price | Yes | Active | 31.2 Ω | 0.01 % | 250 mW | 1909 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | 550 µm | 4.9 mm | 2.4 mm | RIEDON INC | compliant |