Filter Your Search
1 - 1 of 1 results
|
CAF22001JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 kΩ | 5 % | 2 W | 7128 | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | FLAMEPROOF | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 7 mm | 18 mm | 7 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |