Filter Your Search
1 - 2 of 2 results
|
CA-60HRM-1F-SR
Circuit Assembly
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, LATCHED | 500VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 120 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD (150) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | CIRCUIT ASSEMBLY CORP | unknown | |||||||||
|
CA-60HRM-1F-S
Circuit Assembly
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, LATCHED | 500VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 120 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD (150) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 3.76 inch | 0.1 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |