Filter Your Search
1 - 4 of 4 results
|
MF2-B-32-620-1-CA5-B-E
Carling Technologies
|
$53.3443 | Active | 250 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | ILLUMINATED ROCKER | SERIES TRIP | 1 kA | CSA; TUV; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 33.12 mm | 38.86 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
CA5-B0-34-650-121-C
Carling Technologies
|
Check for Price | Active | 250 V | 80 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 5 | NO | STUD | CARLING TECHNOLOGIES INC | compliant | |||||
|
CA5-B0-24-615-121-KG
Carling Technologies
|
Check for Price | Active | 120 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA, UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 5 | NO | STUD | 95.63 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
CA5-B0-34-640-351-C
Carling Technologies
|
Check for Price | Active | 250 V | 80 V | 40 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 5 | NO | STUD | CARLING TECHNOLOGIES INC | compliant |