Filter Your Search
1 - 10 of 229 results
|
CA5220180R0JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 44.4972 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 914 µm | 4.32 mm | 55.88 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||
|
CA-52203.9OHM5%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.9 Ω | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 6.5498 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 914 µm | 41.28 mm | 4.32 mm | 55.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
CA52204K300JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 4.3 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 217.4856 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 914 µm | 4.32 mm | 55.88 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||
|
CA-5220120OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 120 Ω | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 36.3318 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 55.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||
|
CA5260AT
Intersil Corporation
|
Check for Price | No | Obsolete | CYLINDRICAL | 2 | e0 | 125 °C | -55 °C | 8 | ROUND | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | 15 mV | O-MBCY-W8 | YES | NO | METAL | CAN8,.2 | Not Qualified | 9.5 mA | 8 V | MILITARY | WIRE | BOTTOM | 1000 | |||||||||||||||||||||||||||||
|
CA5260AT
Rochester Electronics LLC
|
Check for Price | No | No | Active | CYLINDRICAL | BIMOS | 1 | NO | e0 | 125 °C | -55 °C | 8 | ROUND | TIN LEAD | ROCHESTER ELECTRONICS INC | , | unknown | BCY | 8 | OPERATIONAL AMPLIFIER | 5 mV | O-MBCY-W8 | METAL | COMMERCIAL | 8 V | MILITARY | WIRE | BOTTOM | 95 dB | NOT SPECIFIED | -8 V | NOT SPECIFIED | 5 V/us | 15 V | NOT SPECIFIED | ||||||||||||||||||||||||||||
|
CA-5200160OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 160 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 914 µm | 41.28 mm | 4.32 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||
|
CA52003R900KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 3.9 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.245 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 914 µm | 41.28 mm | 4.32 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
CA5260T
Rochester Electronics LLC
|
Check for Price | No | No | Active | CYLINDRICAL | BIMOS | 1 | NO | e0 | 125 °C | -55 °C | 8 | ROUND | TIN LEAD | ROCHESTER ELECTRONICS INC | , | unknown | BCY | 8 | OPERATIONAL AMPLIFIER | 15 mV | O-MBCY-W8 | METAL | COMMERCIAL | 8 V | MILITARY | WIRE | BOTTOM | 90 dB | NOT SPECIFIED | -8 V | NOT SPECIFIED | 5 V/us | 15 V | NOT SPECIFIED | ||||||||||||||||||||||||||||
|
CA52002K200KB14
Vishay Dale
|
Check for Price | No | No | Obsolete | 2.2 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 148.324 V | e0 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 914 µm | 41.28 mm | 4.32 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |