Filter Your Search
1 - 5 of 5 results
|
CA5260AT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 5 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | BIMOS | -8 V | 8 V | MILITARY | O-MBCY-W8 | COMMERCIAL | e0 | 95 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | |||||||||||||
|
CA5260AT
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 9.5 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | 8 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
CA5260AT
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 5 V/us | 9.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | BIMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | -8 V | 8 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CA5260AT
RCA
|
Check for Price | No | Transferred | 4 mV | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | 8 V | MILITARY | 14000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CA5260AT
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 |