Parametric results for: ca5160m under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: ca5160m
Select parts from the table below to compare.
Compare
Compare
CA5160M
Rochester Electronics LLC
Check for Price No No Active 15 mV 10 V/us 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS -8 V 8 V MILITARY 4000 R-PDSO-G8 e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown EAR99 8542.33.00.01
CA5160M96
Harris Semiconductor
Check for Price No Transferred 15 mV 10 V/us 15 mA 70 dB 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -8 V 8 V MILITARY 4000 50000 R-PDSO-G8 Not Qualified e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP8,.25 unknown EAR99 8542.33.00.01
CA5160M96
Renesas Electronics Corporation
Check for Price Obsolete 22 mV 10 V/us 15 mA 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BICMOS YES NO NO NO -8 V NO NO 8 V MILITARY 4000 NO R-PDSO-G8 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOP, SOP8,.23 unknown EAR99 8542.33.00.01 2017-09-18
CA5160M
Harris Semiconductor
Check for Price No Obsolete 15 mV 10 V/us 15 mA 70 dB 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -8 V 8 V MILITARY 4000 50000 R-PDSO-G8 Not Qualified e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP8,.25 unknown EAR99 8542.33.00.01
CA5160M96
Intersil Corporation
Check for Price No Transferred 15 mV 10 V/us 15 mA 70 dB 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -8 V 8 V MILITARY 4000 50000 R-PDSO-G8 Not Qualified e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
CA5160M
Intersil Corporation
Check for Price No Obsolete 15 mV 15 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 50 pA YES YES NO 8 V MILITARY 5600 R-PDSO-G8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
CA5160M96
Rochester Electronics LLC
Check for Price No No Active 15 mV 10 V/us 1 OPERATIONAL AMPLIFIER 7.5 V -7.5 V BIMOS -8 V 8 V MILITARY 4000 R-PDSO-G8 e0 90 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown EAR99 8542.33.00.01