Filter Your Search
1 - 1 of 1 results
|
CA50C3844GLT
CTS Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 30 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 8 mA | 10 ns | 40 mA | 3.465 V | 3.135 V | 55/45 % | HCMOS | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |