Filter Your Search
1 - 1 of 1 results
|
CA3520M100E-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 2 | 15 mΩ | 1.2 A | MALE | BOARD | PLASTIC | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 6 mm | SURFACE MOUNT | 0.197 inch | 0.291 inch | 1.15 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |