Parametric results for: ca3140amz96 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ca3140amz96
Select parts from the table below to compare.
Compare
Compare
CA3140AMZ96
Renesas Electronics Corporation
$2.6062 Yes Yes Active 5 mV 9 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS -18 V 18 V MILITARY 4500 R-PDSO-G8 e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 M8.15 compliant EAR99 8542.33.00.01 Renesas Electronics
CA3140AMZ96
Intersil Corporation
Check for Price Yes Yes Transferred 5 mV 9 V/us 6 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIMOS VOLTAGE-FEEDBACK 40 pA YES YES NO -18 V 18 V MILITARY 4500 19950 R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC SOIC-8 8 compliant EAR99 8542.33.00.01