Filter Your Search
1 - 1 of 1 results
|
CA25C3844GNT
CTS Corporation
|
Check for Price | Yes | Obsolete | 38.4 MHz | 30 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 4 mA | 7 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | HCMOS | e4 | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | CTS CORP | unknown | Clock |