Filter Your Search
1 - 1 of 1 results
|
CA20C0803HLR
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 8 mA | 7 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | CTS CORP | unknown | Clock |