Filter Your Search
1 - 2 of 2 results
|
CA0001R1800JE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 180 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 424.3 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.5 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CA0001R1800JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 180 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 424.3 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 26 mm | 3.5 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |