Filter Your Search
1 - 10 of 90 results
|
CA5060R3600JE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 360 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.0392 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 914 µm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA-506033OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 33 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 9.9499 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA-5060680OHM5%R05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 680 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45.1664 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA5060680R0KE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 45.1664 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CA-50602.7OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.7 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.846 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA-50604.3OHM5%R05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.5917 V | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA-50600.1OHM10%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 547.7 mV | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA-50600.3OHM5%E05
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 948.7 mV | 275 °C | -65 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
CA5060470R0KE05
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 37.55 V | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 914 µm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CA5060R1500KE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 150 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 670.8 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 914 µm | 41.28 mm | 4.32 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |