Filter Your Search
1 - 3 of 3 results
|
C9801BY
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16 MHz | 139.7 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
C9801CY
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 175 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||
|
C9801CYB
Cypress Semiconductor
|
Check for Price | Transferred | YES | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | R-PDSO-G56 | Not Qualified | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERNATIONAL MICROCIRCUITS INC | SSOP | , | 56 | unknown | EAR99 | 8542.39.00.01 |