Filter Your Search
1 - 5 of 5 results
|
C9316-02
Aries Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | PHOSPHOR BRONZE | 2.54 mm | 1 A | IC SOCKET | C93 | DIP16 | UL94V-0, LOW PROFILE | 1000VAC V | 100 MΩ | e4 | 125 °C | GOLD (10) OVER NICKEL (50) | GOLD (10) OVER NICKEL (50) | SQ PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.15 inch | 0.395 inch | 0.79 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | IC Socket | ARIES | ||||
|
C93-1602
Aries Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | PHOSPHOR BRONZE | 2.54 mm | 1 A | IC SOCKET | DIP16 | MYLAR WAFER | 1000VAC V | 100 MΩ | e4 | 125 °C | GOLD (10) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | SQ PIN-SKT | NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.15 inch | 0.395 inch | 0.79 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
C9316-02TL
Aries Electronics Inc
|
Check for Price | Obsolete | 16 | IC SOCKET | C93 | DIP16 | STANDARD: 94V-0, LOW PROFILE | e0 | GOLD (10) OVER NICKEL | TIN LEAD (150) OVER NICKEL | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | IC Socket | ||||||||||||||||||||||
|
C93-1602-TL
Aries Electronics Inc
|
Check for Price | Obsolete | 16 | IC SOCKET | C93 | DIP16 | STANDARD: 94V-0, LOW PROFILE | e0 | GOLD (10) OVER NICKEL | TIN LEAD (150) OVER NICKEL | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | IC Socket | ||||||||||||||||||||||
|
C93-1602TL
Aries Electronics Inc
|
Check for Price | Obsolete | 16 | IC SOCKET | DIP16 | UL 94V-0; LOW PROFILE | e0 | MATTE TIN (200) OVER NICKEL | TIN LEAD (150) OVER NICKEL | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |