Filter Your Search
1 - 8 of 8 results
|
C8085A-2
AMD
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 16 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
C8085A-2B
AMD
|
Check for Price | No | Obsolete | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
C8085A
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 6.25 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5 | 1 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
C8085A-2T
AMD
|
Check for Price | No | Obsolete | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
C8085ATB
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
C8085A-2TB
AMD
|
Check for Price | No | Obsolete | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
C8085AT
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
C8085AB
AMD
|
Check for Price | No | Obsolete | 8 | 3 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 170 mA | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |