Filter Your Search
1 - 2 of 2 results
|
C8051F902-D-GU
Silicon Laboratories Inc
|
$1.7176 | Yes | Obsolete | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | 4 | YES | 1.2 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.4V NOM A4 2-CELL MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 3.6 V | 1.2 V | R-PDSO-G24 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | ||||
|
C8051F902-D-GUR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |