Filter Your Search
1 - 1 of 1 results
|
C8051F865-C-GSR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | FLASH | 4.85 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |