Parametric results for: c8051f530a-amr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c8051f530aamr
Select parts from the table below to compare.
Compare
Compare
C8051F530A-AMR
Silicon Laboratories Inc
Check for Price Yes Active 8 25 MHz 8192 256 8051 25 MHz 16 3 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 13 mA 2.7 V 1.8 V S-XQCC-N20 e3 125 °C -40 °C AEC-Q100 20 HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm SILICON LABORATORIES INC compliant 8542.31.00.01