Parametric results for: c8051f520-c-imr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c8051f520cimr
Select parts from the table below to compare.
Compare
Compare
C8051F520-C-IMR
Silicon Laboratories Inc
Check for Price Yes Active 8 25 MHz 8192 256 8051 25 MHz 6 3 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 13 mA 2.75 V 2 V S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01