Parametric results for: c8051f501-im under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f501im
Select parts from the table below to compare.
Compare
Compare
C8051F501-IM
Silicon Laboratories Inc
$7.0737 Yes Active 8 50 MHz 65536 4352 8051 8 16 30 MHz 40 YES 2.1 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.25 V 1.8 V AUTOMOTIVE S-XQCC-N48 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm SILICON LABORATORIES INC QFN ROHS COMPLIANT, MO-220VKKD-4, QFN-48 48 compliant 3A991.A.2 8542.31.00.01 Silicon Labs
C8051F501-IMR
Silicon Laboratories Inc
Check for Price Yes Active 8 50 MHz 65536 4352 8051 8 16 30 MHz 40 4 YES 2.1 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 33 mA 5.25 V 1.8 V S-XQCC-N48 e3 2 125 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm SILICON LABORATORIES INC QFN-48 compliant 3A991.A.2 8542.31.00.01