Filter Your Search
1 - 2 of 2 results
|
C8051F344-GQ
Silicon Laboratories Inc
|
$6.4442 | Yes | Yes | Obsolete | 8 | 25 MHz | 65536 | 4352 | 8051 | 25 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | MS-026ABC, TQFP-48 | 48 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F344-GQR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | TFQFP, | 48 | compliant | 8542.31.00.01 | Silicon Labs |