Filter Your Search
1 - 10 of 85 results
|
LPC804M101JDH20FP
NXP Semiconductors
|
$1.1351 | Yes | Active | 8 | 15 MHz | 32768 | 4096 | CORTEX-M0+ | 15 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
LPC804M111JDH24FP
NXP Semiconductors
|
$1.1979 | Yes | Active | 8 | 15 MHz | 32768 | 4096 | CORTEX-M0+ | 15 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | R-PDSO-G24 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
LPC804M101JDH24FP
NXP Semiconductors
|
$1.3474 | Yes | Active | 8 | 15 MHz | 32768 | 4096 | CORTEX-M0+ | 15 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | R-PDSO-G24 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
LPC804M101JHI33E
NXP Semiconductors
|
$1.5654 | Yes | Active | 8 | 15 MHz | 32768 | 4096 | CORTEX-M0+ | 15 MHz | 30 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
LPC804M101JDH24J
NXP Semiconductors
|
$1.5693 | Yes | Active | 8 | 15 MHz | 32768 | 4096 | CORTEX-M0+ | 15 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | R-PDSO-G24 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
DSPIC33FJ64MC804-E/PT
Microchip Technology Inc
|
$5.0650 | Yes | Yes | Active | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | FLASH | 76 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFP | TQFP-44 | 44 | 3A991.A.2 | ||||||||||||
|
DSPIC33FJ128MC804-I/ML
Microchip Technology Inc
|
$6.1871 | Yes | Yes | Active | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFN | QFN-44 | 44 | 3A991.A.2 | ||||||||||||
|
DSPIC33FJ64MC804-I/ML
Microchip Technology Inc
|
$6.7811 | Yes | Yes | Active | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFN | QFN-44 | 44 | 3A991.A.2 | ||||||||||||
|
DSPIC33FJ64MC804-I/PT
Microchip Technology Inc
|
$6.9902 | Yes | Yes | Active | 16 | 40 MHz | 21845 | 16384 | 16384 | DSPIC33 | 40 MHz | 35 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | YES | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFP | TQFP-44 | 44 | 3A991.A.2 | ||
|
DSPIC33FJ64MC804T-I/PT
Microchip Technology Inc
|
$7.4850 | Yes | Yes | Active | 16 | 40 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFP | TQFP-44 | 44 | 3A991.A.2 |