Filter Your Search
1 - 2 of 2 results
|
C80287-3
Intel Corporation
|
Check for Price | No | Obsolete | 80286 | 32 | 32 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.51 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||
|
QC80287-3
Intel Corporation
|
Check for Price | Obsolete | 80286 | 16 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.51 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |