Filter Your Search
1 - 9 of 9 results
|
C7180RJT
TE Connectivity
|
$1.3650 | Yes | Yes | Active | 180 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 350 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 8.5 mm | 22 mm | 22mm x 8.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||
|
KC7180RJB
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 5 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
KC7180REB
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 3 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
KC7180RK
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 10 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
KC7180RKB
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 10 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
KC7180RJ
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 5 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
C7180RKR
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 10 % | 7 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | All-Welded | 2 | TR | 800 µm | 35 mm | 8.5 mm | 22 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
KC7180RE
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 3 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
C7180RGR
TE Connectivity
|
Check for Price | Yes | Active | 180 Ω | 2 % | 7 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | All-Welded | 2 | TR | 800 µm | 35 mm | 8.5 mm | 22 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |