Parametric results for: c712pd under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
55605556585960
-
120300120165210255300
-
17 00018 50017 00017 37517 75018 12518 500
-
1 000 0002 200 0001 000 0001 300 0001 600 0001 900 0002 200 000
-
Manufacturer Part Number: c712pd
Select parts from the table below to compare.
Compare
Select Parts Part Number
C712PD
Powerex Power Semiconductors
C712PD
National Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
On-State Voltage-Max
On-state Current-Max
Leakage Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Reverse Voltage
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 1000 kA 90 mA 120 mA 1.4 kV 1.57 kA SCR SINGLE FAST 55 µs 500 V/us 3 V 18.5 kA 1.4 kV O-XXDB-X3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 UNSPECIFIED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED POWEREX INC DISK BUTTON, O-XXDB-X3 3 unknown EAR99 8541.30.00.80
Obsolete 1.6 V 2200 kA 300 mA 1.4 kV SCR 60 µs 500 V/us 3 V 17 kA 125 °C NO NATIONAL ELECTRONICS INC , unknown EAR99
Compare
C712PD
Powerex Power Semiconductors
Check for Price Buy Yes Yes Active 1000 kA 90 mA 120 mA 1.4 kV 1.57 kA SCR SINGLE FAST 55 µs 500 V/us 3 V 18.5 kA 1.4 kV O-XXDB-X3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 UNSPECIFIED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED POWEREX INC DISK BUTTON, O-XXDB-X3 3 unknown EAR99 8541.30.00.80
C712PD
National Electronics Inc
Check for Price Buy Obsolete 1.6 V 2200 kA 300 mA 1.4 kV SCR 60 µs 500 V/us 3 V 17 kA 125 °C NO NATIONAL ELECTRONICS INC , unknown EAR99