Parametric results for: c648c123kcr5ta under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c648c123kcr5ta
Select parts from the table below to compare.
Compare
Compare
C648C123KCR5TA7303
KEMET Corporation
Check for Price Yes Active 12 nF 500 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 12.06 mm WIRE 18.28 mm 14.5 mm 6.89 mm KEMET ELECTRONICS CORP , 5727 not_compliant EAR99 8532.24.00.60
C648C123KCR5TA
KEMET Corporation
Check for Price Yes Yes Active 12 nF 500 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 12.06 mm WIRE 18.28 mm 14.5 mm 6.89 mm KEMET ELECTRONICS CORP , 5727 not_compliant EAR99 8532.24.00.60
C648C123KCR5TA7301
KEMET Corporation
Check for Price Yes Active 12 nF 500 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 12.06 mm WIRE 18.28 mm 14.5 mm 6.89 mm KEMET ELECTRONICS CORP , 5727 not_compliant EAR99 8532.24.00.60