Filter Your Search
1 - 3 of 3 results
|
C648C103PGR5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | |||||
|
C648C103PGR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 2 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C648C103PGR5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 |