Filter Your Search
1 - 3 of 3 results
|
C648C102JHG5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 3 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C648C102JHG5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 1 nF | 3 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
C648C102JHG5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 1 nF | 3 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 |