Filter Your Search
1 - 3 of 3 results
|
C641C122KGR5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 19.81 mm | 14 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
C641C122KGR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.2 nF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 10.16 mm | WIRE | 19.81 mm | 14 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C641C122KGR5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 19.81 mm | 14 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 5525 | not_compliant | EAR99 | 8532.24.00.60 |