Filter Your Search
1 - 3 of 3 results
|
C638C120JHG5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 pF | 3 kV | 5 % | 4727 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 4727 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C638C120JHG5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 3 kV | 5 % | 4727 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 4727 | not_compliant | EAR99 | |||||
|
C638C120JHG5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 3 kV | 5 % | 4727 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 4727 | not_compliant | EAR99 |