Filter Your Search
1 - 3 of 3 results
|
C6353A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 5.97 mm | 152.4 mm | 7X28 | PRYSMIAN SPA | unknown | ||
|
C6353A.46.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 5.97 mm | 1.524 m | 7X28 | PRYSMIAN SPA | unknown | ||
|
C6353A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 5.97 mm | 304.8 mm | 7X28 | PRYSMIAN SPA | unknown |