Filter Your Search
1 - 3 of 3 results
|
C628C150PGR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 pF | 2 kV | 3725 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.98 mm | WIRE | 7.62 mm | 9.4 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3725 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
C628C150PGR5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 15 pF | 2 kV | 3725 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.98 mm | WIRE | 7.62 mm | 9.4 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3725 | not_compliant | EAR99 | |||||
|
C628C150PGR5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 15 pF | 2 kV | 3725 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.98 mm | WIRE | 7.62 mm | 9.4 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 3725 | not_compliant | EAR99 |