Filter Your Search
1 - 10 of 12 results
|
PIC5101-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
HFC5-101
Amidon Associates Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 50 mΩ | 15 % | NO | 1 kHz | 5 A | 2.5 MHz | HIGH CURRENT INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | AMIDON ASSOCIATES INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
PIC5101-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
PIC5-101-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 4.5 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
C5-101K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 3.12 Ω | 10 % | NO | 2.5 MHz | 325 mA | 10 MHz | 45 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | WIRE | 644 µm | 25.4 mm | 3.81 mm | 7.493 mm | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
HC5-101
Inductor Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 50 mΩ | 15 % | NO | 1 kHz | 5 A | 2.5 MHz | FILTER CHOKE | 1 | NO | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | INDUCTOR TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
PIC5-101-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.5 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
FC5-101K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 50 mΩ | 5 A | 2.5 MHz | Choke Coil | Radial | 1.35 mm | 22.23 mm | 34.93 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
PIC5-101-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | 4.5 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PIC5-101KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 340 mΩ | 10 % | YES | 1 kHz | 740 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant |