Filter Your Search
1 - 10 of 20 results
|
C4V-821A
OMRON Corporation
|
$4.0310 | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.55 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||
|
DC1BC4VB
The Cherry Corporation
|
Check for Price | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.72 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
DC1AC4VB
The Cherry Corporation
|
Check for Price | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.72 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
DC2BC4VB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | 1.23 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
C4V-811A-D
OMRON Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.55 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||
|
DC4AC4VB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 3A@250VAC | 3 A | 250 V | 0.72 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
DC3GC4VB
The Cherry Corporation
|
Check for Price | No | Transferred | 1000000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | WIRE OPPOSITE TO THE ACTUATOR | 0.1A@250VAC | 100 mA | ON-(ON) | 250 V | 2.0099 N | -40 °C | 105 °C | PANEL MOUNT | PLASTIC | 1.6002 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | NO | COPPER ALLOY | WIRE | 0.22 inch | 6.5024 mm | 16.3068 mm | 19.9898 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
DC3BC4VB
The Cherry Corporation
|
Check for Price | Transferred | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.72 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
DC3AC4VB
The Cherry Corporation
|
Check for Price | Transferred | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | .1A@250VAC | .1A@30VDC | 100 mA | 250 V | 0.72 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
DC2AC4VB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | 1.23 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |