Filter Your Search
1 - 1 of 1 results
|
C4BTJBX4500ZAJJ
KEMET Corporation
|
$12.2615 | Yes | Yes | Active | 5 µF | 700 V | 29 A | 5 % | 2.6 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 400 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | Tin (Sn) | LUG | 28 mm | 42.5 mm | 37 mm | KEMET ELECTRONICS CORP | , | compliant | KEMET |