Filter Your Search
1 - 1 of 1 results
|
C4AQGBU5100P1XK
KEMET Corporation
|
$2.7709 Buy | Yes | Active | 10 µF | 450 V | 9.6 A | 10 % | 8.6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ | e3 | AEC-Q200; EN; IEC; VDE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 25 mm | 31.5 mm | 13 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |