Filter Your Search
1 - 1 of 1 results
|
C4AF9BU4150T1XK
KEMET Corporation
|
$1.6465 | Yes | Active | 1.5 µF | 630 V | 6 A | 10 % | 15 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | 310 V | e3 | AEC-Q200; EN; IEC; VDE | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 25 mm | 31.5 mm | 13 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |