Filter Your Search
1 - 1 of 1 results
|
C4532X7S2A475MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 100 V | 20 % | 1812 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK |