Filter Your Search
1 - 4 of 4 results
|
C4532X7R1E156M280KB
TDK Corporation
|
$0.5607 | Yes | Yes | Active | 15 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532X7R1E156M/2.80
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532X7R1E156M/2.80
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1812 | |||||||||||||||||||||||||||||||
|
C4532X7R1E156M280KB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 |