Filter Your Search
1 - 4 of 4 results
|
C4532X5R1E106M250KA
TDK Corporation
|
$0.6129 | Yes | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532X5R1E106M(250KA)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C4532X5R1E106M(250KA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1812 | |||||||||||||||||||||||||||||||
|
C4532X5R1E106M250KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 |