Filter Your Search
1 - 6 of 6 results
|
C420C122G1G5TA7200
KEMET Corporation
|
Check for Price | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||
|
C420C122G1G5TA9170
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||
|
C420C122G1G5TA91707200
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||
|
C420C122G1G5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||
|
C420C122G1G5TA91707293
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||
|
C420C122G1G5TA7293
KEMET Corporation
|
Check for Price | Active | 1.2 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 |