Filter Your Search
1 - 10 of 65 results
|
C412C334M5U5TA7200
KEMET Corporation
|
$0.1189 | Yes | Yes | Active | 330 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C412C334Z5U5TA
KEMET Corporation
|
$0.1859 | Yes | Yes | Active | 330 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C412C334M5U5TA
KEMET Corporation
|
$51.0111 | Yes | Yes | Active | 330 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | KEMET | |||
|
C412C334J5R5HA
KEMET Corporation
|
Check for Price | Active | 330 nF | 50 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
C412C334K5R5HA7200
KEMET Corporation
|
Check for Price | Active | 330 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
C412C334M3U5HA7293
KEMET Corporation
|
Check for Price | Obsolete | 330 nF | 25 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Axial | AMMO PACK | NO | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C412C334M5U5HA7293
KEMET Corporation
|
Check for Price | No | Active | 330 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||||
|
C412C334Z3U5TA7200
KEMET Corporation
|
Check for Price | Active | 330 nF | 25 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
C412C334Z5U5CA
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C412(50V-Z5U) | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK; BULK; TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||
|
C412C334J5R5TA7200
KEMET Corporation
|
Check for Price | Active | 330 nF | 50 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.05 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 |