Parametric results for: c410c104j5r5ta under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: c410c104j5r5ta
Select parts from the table below to compare.
Compare
Compare
C410C104J5R5TA
KEMET Corporation
Check for Price Yes Yes Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40 KEMET
C410C104J5R5TA7200
KEMET Corporation
Check for Price Yes Yes Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 12 INCH NO MATTE TIN OVER NICKEL WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40 KEMET
C410C104J5R5TA9170
KEMET Corporation
Check for Price Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C410C104J5R5TA91707293
KEMET Corporation
Check for Price Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C410C104J5R5TA7293
KEMET Corporation
Check for Price Yes Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Axial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP AXIAL LEADED compliant EAR99 8532.24.00.40
C410C104J5R5TA91707200
KEMET Corporation
Check for Price Active 100 nF 50 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.41 mm 4.32 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40