Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
C3S10DS29C1
Thomas & Betts
|
||
|
C3S10DS29E1
Thomas & Betts
|
||
|
C3S10DS29B1
Thomas & Betts
|
||
|
C3S10DS29D1
Thomas & Betts
|
||
|
C3S10DS29A1
Thomas & Betts
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Withdrawl Force-Min
|
MIL Conformance
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mixed Contacts
|
Number Of Connectors |
PCB Contact Pattern
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | OPTIONAL POLARIZATION KEY | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 1.842 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
Obsolete | 10 | 3.9624 mm | 1 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
Obsolete | 10 | 3.9624 mm | 1 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |
|
C3S10DS29C1
Thomas & Betts
|
Check for Price | Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | OPTIONAL POLARIZATION KEY | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 1.842 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
C3S10DS29E1
Thomas & Betts
|
Check for Price | Obsolete | 10 | 3.9624 mm | 1 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
C3S10DS29B1
Thomas & Betts
|
Check for Price | Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
C3S10DS29D1
Thomas & Betts
|
Check for Price | Obsolete | 10 | 3.9624 mm | 1 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VDC V | 2.224 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
C3S10DS29A1
Thomas & Betts
|
Check for Price | Obsolete | 10 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 1500VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.405 inch | 0.19 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |