Filter Your Search
1 - 10 of 6,837 results
|
C3PH-2-56-SD-GD10
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.1 inch | 1.4 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
C3PH-2-C-32-SD-SG03
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 32 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.197 inch | 0.067 inch | 0.8 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
C3PH-2-C-RA-62-SD-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 62 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 1.55 inch | 0.091 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||
|
C3PH-1-B-ST-27-SD-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 27 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.071 inch | 0.039 inch | 1.35 inch | 0.091 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
C3PH-1-ST-04-SD-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | 1 | 1.27 mm | 1 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | NO | UL | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 0.2 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||
|
C3PH-2-40-SD-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.1 inch | 1 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||
|
C3PH-2-SM-18-SA-GD03-CP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 18 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | NO | UL | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 3u inch | SURFACE MOUNT | 0.134 inch | 0.083 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||
|
C3PH-2-ST-38-SD-SG3
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 1.27 mm | GOLD (3) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
C3PH-C-1-SMX-11-SD-GD30
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||
|
C3PH-2-ST-04-SD-GD15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 1.27 mm | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS | CENTRAL COMPONENTS MANUFACTURING | unknown |