Filter Your Search
1 - 3 of 3 results
|
C3D08065A
Wolfspeed
|
$2.3707 | Yes | Yes | Active | 8 A | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | EFFICIENCY | 220 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WOLFSPEED INC | TO-220, 2 PIN | compliant | Wolfspeed | |||||||
|
C3D08065E
Wolfspeed
|
$2.7445 | Yes | Yes | Active | 25.5 A | 1.8 V | 50 µA | 120 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 60 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-252 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WOLFSPEED INC | not_compliant | Wolfspeed | ||||||
|
C3D08065I
Wolfspeed
|
$2.8831 | Yes | Yes | Active | 15.2 A | 1.8 V | 60 µA | 48 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 55 A | 1 | R-CSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WOLFSPEED INC | TO-220, 2 PIN | compliant | Wolfspeed |